Amphenol 10014599-001TR technical specifications.
| Terminal Pitch (mm) | 0.625 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 5.87 |
| Product Depth (mm) | 8 |
| Product Height (mm) | 3.35 |
| Type | Wire to Board |
| Gender | M |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10014599-001TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.