This 68-position surface mount memory card socket features a contact material of bronze with gold plating and is designed for use with 5V DC. The socket has a depth of 14.9mm and a length of 54mm, with a width of 54mm and a pitch of 1.27mm. It is packaged in tape and reel format and is lead free. The socket is designed for surface mount applications and is oriented at a right angle.
Amphenol 10014744-002-LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.9mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 54mm |
| Max Voltage Rating (DC) | 5V |
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Termination | Solder |
| Width | 54mm |
| RoHS | Compliant |
No datasheet is available for this part.