This Amphenol connector features 68 gold-plated contacts, a right-angle orientation, and a 1.27mm pitch. It is designed for surface mount applications and is packaged on a tape and reel. The connector is not radiation hardened. It is part of the RJ11 category of connectors.
Amphenol 10014744-011ALF technical specifications.
| Contact Plating | Gold, GXT |
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10014744-011ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.