
This 68-contact RJ11 modular connector features a right-angle orientation and a maximum voltage rating of 5V. It is lead-free and has a termination of solder. The connector is packaged in tape and reel quantities of 1500. The contacts are made of copper alloy with bronze and have a gold plating.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Depth | 14.9mm |
| Lead Free | Lead Free |
| Length | 54mm |
| Max Voltage Rating (DC) | 5V |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |