Conn PCMCIA RCP 68 POS 1.27mm Solder RA SMD Carton 0.5A/Contact
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10014744-012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10014744-012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.