Conn PCMCIA RCP 68 POS 1.27mm Solder RA SMD Carton 0.5A/Contact
Checking distributor stock and pricing after the page loads.
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS | Compliant |