Conn PCMCIA RCP 68 POS 1.27mm Solder RA SMD 0.5A/Contact T/R
Checking distributor stock and pricing after the page loads.
Amphenol 10014744-N11A technical specifications.
| Type | PCMCIA |
| Gender | RCP |
| Number of Contacts | 68 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 5VDC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.