This Amphenol PCMCIA socket features 68 contacts, a right-angle body orientation, and surface-mount termination. It is rated for a maximum current of 0.5 amps per contact and a maximum voltage of 5 volts DC. The socket is designed for use with PCMCIA cards and is suitable for applications requiring a high level of reliability and durability.
Checking distributor stock and pricing after the page loads.
Amphenol 10014744-N11A-LF technical specifications.
| Type | PCMCIA |
| Gender | RCP |
| Number of Contacts | 68 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 5VDC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |