Sign in to ask questions about the Amphenol 10014747-002T-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10014747-002T-LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Height | 3.35mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 14.9mm |
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10014747-002T-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.