Conn Backplane RCP 200 POS 1.27mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10014760-101LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold, Copper, Tin, Silver |
| Lead Free | Lead Free |
| Mated Stacking Heights | 12mm |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | MEG-Array®, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10014760-101LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.