
Conn Daughter Card HDR 150 POS 2mm Press Fit RA Thru-Hole
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 38mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 19.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 10 |
| Number of Contacts | 150 |
| Number of Positions | 150 |
| Number of Rows | 15 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Airmax VS® |
| Termination | Press-Fit |
| RoHS | Compliant |
