
Amphenol 10016527-111LF technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 15 |
| Product Length (mm) | 19.9 |
| Product Depth (mm) | 38 |
| Product Height (mm) | 24.7 |
| Type | Daughter Card |
| Gender | HDR |
| Number of Contacts | 150 |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10016527-111LF to view detailed technical specifications.
No datasheet is available for this part.