This backplane connector features 10 rows and 15 columns with 150 positions, utilizing a copper alloy contact material with gold plating. It is packaged in a tray with 200 units per package and has a pitch of 1.27mm. The connector is not RoHS compliant and is designed for through hole termination.
Amphenol 10016537-101 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Number of Columns | 10 |
| Number of Positions | 150 |
| Number of Rows | 15 |
| Package Quantity | 200 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.