
This 11-position FFC/FPC connector features a 2-row right-angle design with a copper alloy and copper nickel alloy contact material. The connector has a gold plating and a thermoplastic actuator material. It is rated for 200V and 200mA and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10017251-112240ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10017251-112240ELF technical specifications.
| Actuator Material | Thermoplastic |
| Contact Location | Top |
| Contact Material | Copper Alloy, COPPER NICKEL ALLOY |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 3.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Length | 5.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 11 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Pitch | 0.012inch |
| Series | SFYL-U |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10017251-112240ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
