
This 15-position right-angle FFC/FPC connector features a thermoplastic actuator material and copper alloy contacts with gold plating. It has a current rating of 200mA and a voltage rating of 200V, with an operating temperature range of -25°C to 85°C. The connector is designed for surface mount applications and is available in a tape and reel packaging format with 4500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10017251-152240ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10017251-152240ELF technical specifications.
| Actuator Material | Thermoplastic |
| Contact Location | Top |
| Contact Material | Copper Alloy, COPPER NICKEL ALLOY |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 3.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Length | 6.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Pitch | 0.012inch |
| Series | SFYL-U |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10017251-152240ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
