
This 19-position 2-row flexible flat cable connector features a thermoplastic actuator material and copper alloy contacts with gold plating. It has a current rating of 200mA and a voltage rating of 200V. The connector is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It meets the UL94 V-0 flammability rating and is available in a tape and reel packaging with 4500 units per package.
Amphenol 10017251-192240ELF technical specifications.
| Actuator Material | Thermoplastic |
| Contact Location | Top |
| Contact Material | Copper Alloy, COPPER NICKEL ALLOY |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 3.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 19 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Pitch | 0.012inch |
| Series | SFYL-U |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10017251-192240ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
