
23-position, right-angle FFC/FPC connector with a 0.3mm pitch, designed for surface mount applications. Features gold-plated copper alloy contacts for reliable termination via solder. Operates within a -25°C to 85°C temperature range, with a 200V voltage rating and 200mA current rating. Housing is white thermoplastic with UL94 V-0 flammability rating. Packaged on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10017251-232240ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10017251-232240ELF technical specifications.
| Actuator Material | Thermoplastic |
| Contact Location | Top |
| Contact Material | Copper Alloy, COPPER NICKEL ALLOY |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 3.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 9.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Pitch | 0.012inch |
| Series | SFYL-U |
| Termination | Solder |
| Voltage Rating | 200V |
| Width | 3.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10017251-232240ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
