
25-position, right-angle FFC/FPC connector with a 0.3mm pitch, designed for surface mount applications. Features a thermoplastic actuator, top contact location, and copper alloy contacts with gold plating. Rated for 200V and 200mA, operating between -25°C and 85°C. This ZIF/LIF connector is UL94 V-0 flammability rated and supplied in tape and reel packaging.
Amphenol 10017251-252240ELF technical specifications.
| Actuator Material | Thermoplastic |
| Contact Location | Top |
| Contact Material | Copper Alloy, COPPER NICKEL ALLOY |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 3.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Pitch | 0.012inch |
| Series | SFYL-U |
| Termination | Solder |
| Voltage Rating | 200V |
| Width | 3.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10017251-252240ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
