
Right-angle FFC connector with 39 positions and 2 rows, featuring a 0.30mm pitch and top contact location. Constructed with a thermoplastic actuator and copper alloy contacts with gold plating, this surface-mount component offers a 200mA current rating and 200V voltage rating. Operating within a -25°C to 85°C temperature range, it boasts a UL94 V-0 flammability rating and is supplied in tape and reel packaging.
Amphenol 10017251-392240ELF technical specifications.
| Actuator Material | Thermoplastic |
| Contact Location | Top |
| Contact Material | Copper Alloy, COPPER NICKEL ALLOY |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 3.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Pitch | 0.6mm |
| Series | SFYL-U |
| Termination | Solder |
| Voltage Rating | 200V |
| Width | 3.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10017251-392240ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
