The Rocard connector features stainless steel contacts and a straight orientation. It has a maximum operating temperature of 65°C and a minimum operating temperature of -20°C. The connector is packaged in a tray with 480 units per package and is not radiation hardened. It is made of stainless steel and has a length of 82.2mm and a width of 54mm.
Sign in to ask questions about the Amphenol 10017657-20120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10017657-20120 technical specifications.
| Contact Material | Stainless Steel |
| Depth | 54mm |
| Lead Free | Contains Lead |
| Length | 82.2mm |
| Material | Stainless Steel |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Orientation | Straight |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | Rocard™ |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10017657-20120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.