
22-contact, single-row female receptacle connector with straight, solder termination. Features copper alloy contacts with gold plating, rated for 1.5A current and 500V AC. Constructed with a black, UL94 V-0 flammability rated housing, this lead-free component offers a maximum operating temperature of 260°C and mounts via through-hole technology.
Sign in to ask questions about the Amphenol 10017660-001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10017660-001LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 40.43mm |
| Max Operating Temperature | 260°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Ports | 1 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10017660-001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
