
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD Tray 1A/Contact
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 26.5mm |
| Flammability Rating | UL94 V-0 |
| Length | 47.64mm |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.63mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.63mm |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
