
This 50-position 2-row right angle surface mount header features a copper alloy contact material with gold plating. It has a current rating of 1A and a maximum voltage rating of 500V AC. The header is designed for surface mount applications and has a pitch of 0.63mm. It is packaged in tape and reel quantities of 200 and is compliant with RoHS regulations.
Amphenol 10017963-E050TLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 26.5mm |
| Flammability Rating | UL94 V-0 |
| Length | 47.64mm |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Pitch | 0.63mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.63mm |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10017963-E050TLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
