This card edge connector features 36 positions, a 2mm pitch, and a maximum operating voltage of 300V. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 85°C. The connector is made from copper alloy with gold, GXT, and tin plating, and has a nylon insulation material. It is RoHS compliant and packaged in a tray with 70 pieces.
Amphenol 10018783-00200TLF technical specifications.
| Card Thickness | 0.062inch |
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Tin, Matte |
| Gender | Female |
| Housing Color | Natural |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10018783-00200TLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.