
64-position, 2-row female card edge connector with a 2mm pitch. Features straight, solder termination and a locking mechanism. Constructed with copper alloy contacts plated in gold, tin, and matte finishes, and a black nylon insulator. Rated for 1.1A current and 300V AC, with an operating temperature range of -55°C to 85°C. Board thickness compatibility is 1.56mm, and card thickness is 0.062 inches. UL94 V-0 flammability rating and lead-free construction ensure compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10018783-10001TLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Board Thickness | 1.56mm |
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Cantilever |
| Current Rating | 1.1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 39mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | HPCE™ |
| Termination | Solder |
| Voltage Rating (AC) | 300V |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10018783-10001TLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
