
98-position, 2-row female card edge connector with a 2mm pitch and straight orientation. Features cantilever contacts made of copper alloy with gold and tin matte plating, designed for 1.56mm board thickness and 0.062-inch card thickness. Rated for 1.1A current and 300V AC, with a temperature range of -55°C to 85°C. Through-hole mounting with solder termination and a black nylon insulator.
Amphenol 10018783-10002MLF technical specifications.
| Board Thickness | 1.56mm |
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Cantilever |
| Current Rating | 1.1A |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | HPCE™ |
| Termination | Solder |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10018783-10002MLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
