
This 2-position card edge connector features a 0.039inch pitch and is designed for through hole mounting. It has a maximum operating temperature range of -55°C to 85°C and is compliant with RoHS regulations. The connector is constructed with a copper alloy contact material and features a gold, GXT, tin, and matte plating. The insulation material is nylon, and the contact plating is gold, GXT, tin, and matte. The connector is packaged in a tray and has a black color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10018783-10003MLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10018783-10003MLF technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Tin, Matte |
| Gender | Female |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 164 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10018783-10003MLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
