
36-position, 2-row, 2mm pitch card edge connector with straight, through-hole mounting. Features copper alloy contacts with gold, tin, and matte plating, and a cantilever contact type. Designed for 0.062-inch card thickness and 2.36mm board thickness, with a 1.1A current rating and 300V AC voltage rating. Operating temperature range of -55°C to 85°C, UL94 V-0 flammability rating, and lead-free construction. Packaged in a tray with 70 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10018783-10010TLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Board Thickness | 2.36mm |
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Cantilever |
| Current Rating | 1.1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | HPCE™ |
| Termination | Solder |
| Voltage Rating (AC) | 300V |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10018783-10010TLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
