This card edge connector from Amphenol features a copper alloy contact material with gold plating, supporting a current rating of 1.1A. It is designed for use in PCI Express applications and has a termination of solder. The connector is available in a package quantity of 900 units and has a voltage rating of 300V AC. It is suitable for through-hole mounting and is constructed to withstand a board thickness of 1.56mm.
Amphenol 10018783-10103T technical specifications.
| Board Thickness | 1.56mm |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.1A |
| Number of Positions | 164 |
| Package Quantity | 900 |
| Series | PCI Express |
| Termination | Solder |
| Voltage Rating (AC) | 300V |
| RoHS | Not Compliant |
No datasheet is available for this part.