
64-position, 2-row, 2mm pitch card edge connector with straight, through-hole mounting. Features copper alloy contacts with gold, tin, and matte plating, and a cantilever contact type. Rated for 1.1A current and 300V AC, with a maximum operating temperature of 85°C. Designed for 0.062-inch card thickness and 2.36mm board thickness, with a UL94 V-0 flammability rating. Black nylon housing, lead-free and RoHS compliant.
Amphenol 10018783-10111TLF technical specifications.
| Board Thickness | 2.36mm |
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Cantilever |
| Current Rating | 1.1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 39mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | HPCE™ |
| Termination | Solder |
| Voltage Rating (AC) | 300V |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10018783-10111TLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
