64-position, 2-row, 2mm pitch card edge connector with straight, through-hole mounting. Features copper alloy contacts with gold, tin, and matte plating, and a cantilever contact type. Designed for 1.56mm board thickness and 0.062-inch card thickness, with a 1.1A current rating and 300V AC voltage rating. Operates within a -55°C to 85°C temperature range. Black nylon housing, lead-free, and RoHS compliant. Supplied in tray packaging.
Sign in to ask questions about the Amphenol 10018783-10201MLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10018783-10201MLF technical specifications.
| Board Thickness | 1.56mm |
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Cantilever |
| Current Rating | 1.1A |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10018783-10201MLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.