Conn PCI Express Card Edge SKT 164 POS 2mm Solder ST Thru-Hole Tray
Amphenol 10018783-10403T technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 164 |
| Contact Gender | FEMALE |
| Manufacturer Series | 10018783 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN LEAD (100) OVER NICKEL |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.