
36-position, 2-row, 2mm pitch card edge connector with straight, through-hole mounting. Features copper alloy contacts with gold, tin, and matte plating, and cantilever contact type. Designed for 1.56mm board thickness and 0.062-inch card thickness, operating within a -55°C to 85°C temperature range and rated for 300V AC. This lead-free, RoHS-compliant component has a 1.1A current rating and UL94 V-0 flammability.
Sign in to ask questions about the Amphenol 10018783-11000TLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10018783-11000TLF technical specifications.
| Board Thickness | 1.56mm |
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Cantilever |
| Current Rating | 1.1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | HPCE™ |
| Termination | Solder |
| Voltage Rating (AC) | 300V |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10018783-11000TLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.