
98-position, 2mm pitch PCIe card edge socket with straight, through-hole mounting. Features copper alloy contacts with gold, GXT, and tin plating, and a black nylon housing. Rated for 1.1A current and 300V AC, operating between -55°C and 85°C. Designed for 0.093-inch thick cards and 2.36mm board thickness. Supplied in tray packaging.
Amphenol 10018783-11112TLF technical specifications.
| Board Thickness | 2.36mm |
| Card Thickness | 0.093inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Tin, Matte |
| Current Rating | 1.1A |
| Depth | 8.8mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 56mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 98 |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 300V |
| Width | 11.25mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10018783-11112TLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.