
Conn PCI Express Card Edge SKT 36 POS 2mm Solder ST Thru-Hole Tray
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10018784-10000MLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Tail Length (mm) | 2.3 |
| Tail Cross Section (mm) | 0.35x0.25 |
| Product Length (mm) | 25 |
| Product Depth (mm) | 8.8 |
| Product Height (mm) | 11.25 |
| Type | PCI Express Card Edge |
| Gender | SKT |
| Number of Contacts | 36 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1.1/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10018784-10000MLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.