Conn PCI Express Card Edge SKT 164 POS 2mm Solder ST Thru-Hole Tray
Checking distributor stock and pricing after the page loads.
| Type | PCI Express Card Edge |
| Gender | SKT |
| Number of Contacts | 164 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1.1/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |