This Amphenol RJ-45 connector features 8 contacts and a right-angle body orientation. It has a termination method of solder and is designed for through-hole mounting. The connector is integrated with magnetics and has a terminal pitch of 1.27mm.
Amphenol 10019407-02311LF technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 10019407-02311LF to view detailed technical specifications.
No datasheet is available for this part.