This right-angle connector features 32 solder terminals with a 1.27mm pitch, suitable for through-hole mounting. It has a Type RJ-45 interface and supports 4 ports. The connector does not integrate magnetics and is designed for use in modular and Ethernet applications.
Checking distributor stock and pricing after the page loads.
Amphenol 10021244-114211 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 32 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 32 |
| Number of Ports | 4 |
| Integrated Magnetics | No |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |