This Amphenol connector features a right-angle body orientation and 64 terminals for 8 ports, with a terminal pitch of 1.27mm and termination via soldering. It is designed for through-hole mounting and does not include integrated magnetics. The connector is suitable for applications requiring a high-density interface, such as networking and telecommunications equipment.
Amphenol 10021244-118122LF technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 64 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 64 |
| Number of Ports | 8 |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 10021244-118122LF to view detailed technical specifications.
No datasheet is available for this part.