The Amphenol 10021244-118311 is a 64-contact RJ-45 modular connector with a right-angle body orientation and through-hole mounting. It features a terminal pitch of 1.27mm and a termination method of solder. The connector has 8 ports and does not integrate magnetics. It is designed for use in applications where a high-density connection is required.
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 64 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 64 |
| Number of Ports | 8 |
| Integrated Magnetics | No |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |