The Amphenol 10021244-215113LF is a 40-contact modular connector with a right-angle body orientation and through-hole mounting. It features a terminal pitch of 1.27mm and a termination method of solder. The connector has five ports and does not integrate magnetics. It is designed for use with RJ-11 applications.
Amphenol 10021244-215113LF technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 40 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 40 |
| Number of Ports | 5 |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.