
This 22-position through hole header features a current rating of 1.5A and a maximum voltage rating of 500V AC. It is constructed with copper alloy contacts plated with gold and is compliant with RoHS regulations. The header is packaged in a tray with 48 units and has a length of 40.43mm and a width of 5mm. It is rated for a flammability rating of UL94 V-0 and has a lead free termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10022676-001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 40.43mm |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| Voltage Rating (AC) | 500V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10022676-001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
