
This female connector features a 22-position design with a 1.5A current rating and 500V maximum voltage rating. It is constructed with copper alloy contacts plated with gold and is compliant with RoHS regulations. The connector is available in a lead-free version and is packaged in a tray with 48 units. It has a straight orientation and a press-fit termination style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10022676-002LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 40.43mm |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| Voltage Rating (AC) | 500V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10022676-002LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
