Conn SATA RCP 15Power/7Signal POS 2.54mm/1.27mm Press Fit ST Thru-Hole 22 Terminal 1 Port Tray
Checking distributor stock and pricing after the page loads.
| Termination Type | PRESS FIT |
| Total Number of Contacts | 22 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |