
21-position, 2.54mm pitch flexible flat cable (FFC) connector with IDC termination. Features a straight, cable mount orientation and a current rating of 2A at 500V AC. Constructed with copper nickel alloy contacts plated in tin, housed in blue UL94 V-0 rated plastic. Operates across a temperature range of -65°C to 105°C, with a lead-free and RoHS compliant design.
Amphenol 10022753-021LF technical specifications.
| Contact Material | COPPER NICKEL ALLOY, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 2A |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.5mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 58.17mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Clincher™ |
| Termination | IDC |
| Voltage Rating | 500V |
| Width | 2.54mm |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
No datasheet is available for this part.
