
24-position, 1-row flexible flat cable (FFC) connector with a 2.54mm pitch. Features straight orientation, IDC termination, and a cable mount design. Rated for 2A current and 500V voltage, with a maximum operating temperature of 105°C. Constructed with copper nickel alloy contacts plated in tin, housed in blue UL94 V-0 rated plastic. Lead-free and RoHS compliant.
Sign in to ask questions about the Amphenol 10022753-024LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10022753-024LF technical specifications.
| Contact Material | COPPER NICKEL ALLOY, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 2A |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.5mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 65.79mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Clincher™ |
| Termination | IDC |
| Voltage Rating | 500V |
| Width | 2.54mm |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10022753-024LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
