
25-position, 1-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a 2.54mm pitch. Features IDC termination and a straight, cable mount orientation. Rated for 2A current and 500V AC, with a maximum operating temperature of 105°C. Housing is blue, constructed from a copper nickel alloy with tin plating, and meets UL94 V-0 flammability rating. Lead-free and RoHS compliant.
Sign in to ask questions about the Amphenol 10022753-025LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10022753-025LF technical specifications.
| Contact Material | COPPER NICKEL ALLOY, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 2A |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.5mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 68.33mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Clincher™ |
| Termination | IDC |
| Voltage Rating | 500V |
| Width | 2.54mm |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10022753-025LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
