
The Amphenol Clincher 8-position FFC/FPC connector features a copper nickel alloy contact material with gold plating, rated for 2A and 500V. It has a flammability rating of UL94 V-0 and operates between -65°C and 105°C. This connector is available in a package quantity of 100, with a pitch of 2.54mm and a wire/cable type of ribbon. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol 10022753-041 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10022753-041 technical specifications.
| Contact Material | COPPER NICKEL ALLOY, Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Clincher™ |
| Termination | IDC |
| Voltage Rating | 500V |
| Wire/Cable Type | Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10022753-041 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
