
The Clincher IDC connector features a copper nickel alloy contact material with gold plating, suitable for 500V and 2A applications. It has a flammability rating of UL94 V-0 and operates between -65°C and 105°C. The connector is available in a tray packaging with 100 pieces per package and is not RoHS compliant due to the presence of lead. It is designed for free hanging and cable mount applications with a 2.54mm pitch.
Sign in to ask questions about the Amphenol 10022753-043 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10022753-043 technical specifications.
| Contact Material | COPPER NICKEL ALLOY, Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Clincher™ |
| Termination | IDC |
| Voltage Rating | 500V |
| Wire/Cable Type | Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10022753-043 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
