
This 16-position FFC/FPC connector features a current rating of 2A and a voltage rating of 500V. It has a gold GXT plating and a copper nickel alloy contact material. The connector is designed for free hanging applications and has a pitch of 2.54mm. It is rated for operation between -65°C and 105°C and meets the UL94 V-0 flammability standard.
Sign in to ask questions about the Amphenol 10022753-049 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10022753-049 technical specifications.
| Contact Material | COPPER NICKEL ALLOY, Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Clincher™ |
| Termination | IDC |
| Voltage Rating | 500V |
| Wire/Cable Type | Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10022753-049 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
